FGG.2B.305.CYCD62Z | LEMO
Plug, 5 pole, crimp connection, push pull, straight, FGG.2B.305.CYCD62Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5940 € *
Available: 2 pcs.
Total Price:
62.59 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5940 €
2 pcs.
61.1660 €
5 pcs.
58.0720 €
10 pcs.
53.5024 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FGG.2B.305.CYCD62Z, LEMO
Circular connector, Standard, 2B, Plug - Straight, 3.6 mOhm, Push-pull, Crimp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 5.3 to 6.2 mm | |
| Assembly | panel mounting | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |