FGG.2B.304.CYCD82 | LEMO
Plug, 4 pole, crimp connection, push pull, straight, FGG.2B.304.CYCD82
Order No.: 70F4163
MPN:
FGG.2B.304.CYCD82
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.4060 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
56.41 € *
Price list
Quantity
Price per unit*
1 pcs.
56.4060 €
5 pcs.
54.7876 €
10 pcs.
53.2644 €
25 pcs.
51.8245 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FGG.2B.304.CYCD82, LEMO
Circular connector, Plug - Straight, 7.30 - 8.20 mm, Push-pull, Crimp, 3.6 mOhm, Grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 7.3 to 8.2 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |