FGG.2B.304.CYCD72 | LEMO
Plug, 4 pole, crimp connection, push pull, straight, FGG.2B.304.CYCD72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5849 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.58 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5849 €
2 pcs.
54.0141 €
5 pcs.
53.2644 €
10 pcs.
51.8245 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FGG.2B.304.CYCD72, LEMO
Circular connector, male, 4-pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.5-1.0 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 6.3 to 7.2 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |