FGG.2B.304.CYCD52 | LEMO
Plug, 4 pole, crimp connection, push pull, straight, FGG.2B.304.CYCD52
Order No.: 70F4123
MPN:
FGG.2B.304.CYCD52
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.9030 € *
Available: 3 pcs.
Total Price:
63.90 € *
Price list
Quantity
Price per unit*
1 pcs.
63.9030 €
2 pcs.
61.9990 €
5 pcs.
57.6555 €
10 pcs.
52.4552 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, FGG.2B.304.CYCD52, LEMO
Plug, 4-pin, push-pull, straight, Crimp, Standard, Grey.
Features
- Push-Pull self latching system
- Indoor/protected environments (IP50)
- Multi-Keying system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 4.3 to 5.2 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |