FGG.1B.310.CLAM31 | LEMO

Plug, 10 pole, solder connection, push pull, straight, FGG.1B.310.CLAM31

Order No.: 70F4129
MPN:
FGG.1B.310.CLAM31
FGG.1B.310.CLAM31 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.1224 € *
Next delivery: 2 pcs. on 2026-05-27
Total Price:
51.12 € *
Price list
Quantity
Price per unit*
1 pcs.
51.1224 €
2 pcs.
49.0280 €
5 pcs.
47.0050 €
10 pcs.
41.8523 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, FGG.1B.310.CLAM31, LEMO

Straight plug, cable collet, Straight, Push-pull, IP50, Solder, 2.80 - 3.10 mm, Grey.

Technical specifications
Filter Property Value
Version jack
Cable cross-section AWG 34 to 28
Pin number 10 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 2.8 to 3.10 mm
Additional parts equipped
Shell Material brass
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes