FGG.1B.310.CLAD72Z | LEMO
Plug, 10 pole, solder connection, push pull, straight, FGG.1B.310.CLAD72Z
Order No.: 70F4152
MPN:
FGG.1B.310.CLAD72Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0772 € *
Available: 5 pcs.
Total Price:
45.08 € *
Price list
Quantity
Price per unit*
1 pcs.
45.0772 €
5 pcs.
43.0899 €
10 pcs.
41.2692 €
25 pcs.
39.5913 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, FGG.1B.310.CLAD72Z, LEMO
Plug, 10-pole, Solder connection, Push-Pull, Straight, 8.7 mOhm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | AWG 34 to 28 | |
| Pin number | 10 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 6.3 to 7.2 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |