FGG.1B.308.CLAM31Z | LEMO
Plug, 8 pole, solder connection, push pull, straight, FGG.1B.308.CLAM31Z
Order No.: 70F4150
MPN:
FGG.1B.308.CLAM31Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3878 € *
Available: 4 pcs.
Total Price:
42.39 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3878 €
5 pcs.
40.5076 €
10 pcs.
38.8059 €
25 pcs.
37.2232 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, FGG.1B.308.CLAM31Z, LEMO
Plug, 8-pole, Solder connection, Push-Pull, Straight, 6.1 mOhm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | AWG 30 to 22 | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 2.8 to 3.1 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |