FGG.1B.306.CYCD62 | LEMO
Plug, 6 pole, crimp connection, push pull, straight, FGG.1B.306.CYCD62
Order No.: 70F4122
MPN:
FGG.1B.306.CYCD62
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6024 € *
Available: 5 pcs.
Plug, FGG.1B.306.CYCD62, LEMO
Plug, 6-pin, push-pull, straight, Crimp, Standard, Grey.
Features
- Push-Pull self latching system
- Indoor/protected environments (IP50)
- Multi-Keying system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.04-0.34 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 5.3 to 6.2 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |