FGG.1B.304.CYCD42 | LEMO

Plug, 4 pole, crimp connection, push pull, straight, FGG.1B.304.CYCD42

Order No.: 70F4235
MPN:
FGG.1B.304.CYCD42
Series: B-Indoor keyed
FGG.1B.304.CYCD42 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.2668 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.27 € *
Price list
Quantity
Price per unit*
1 pcs.
47.2668 €
2 pcs.
44.9225 €
5 pcs.
42.1260 €
10 pcs.
37.4850 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, FGG.1B.304.CYCD42, LEMO

Circular connector, male, 4-pin.

Technical specifications
Filter Property Value
Version pin
Cable cross-section 0.25-0.5 mm²
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Cable diameter 3.1 to 4.2 mm
Assembly cable assembly
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes