FGG.1B.302.CLAD72Z | LEMO
Plug, 2 pole, solder connection, push pull, straight, FGG.1B.302.CLAD72Z
Order No.: 70F4119
MPN:
FGG.1B.302.CLAD72Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3085 € *
Available: 2 pcs.
Plug, FGG.1B.302.CLAD72Z, LEMO
Plug, 2-pin, push-pull, straight, Solder, Standard, Grey.
Features
- Push-Pull self latching system
- Indoor/protected environments (IP50)
- Multi-Keying system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 6.3 to 7.2 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |