FGG.0B.303.CLAD56 | LEMO
Plug, 3 pole, solder connection, push pull, straight, FGG.0B.303.CLAD56
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2760 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
5 pcs.
23.1693 €
10 pcs.
22.1578 €
25 pcs.
20.9440 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FGG.0B.303.CLAD56, LEMO
Circular connector, male, 3-pin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.56 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 5.3 to 5.6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |