FGG.00.302.CLAD35Z | LEMO
Plug, 2 pole, solder connection, push pull, straight, FGG.00.302.CLAD35Z
Order No.: 70F4147
MPN:
FGG.00.302.CLAD35Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9079 € *
Next delivery: 5 pcs. on 2026-03-25
Total Price:
21.91 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9079 €
10 pcs.
20.5632 €
25 pcs.
19.3732 €
50 pcs.
18.3022 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, FGG.00.302.CLAD35Z, LEMO
Plug, 2-pole, Solder connection, Push-Pull, Straight, 8.7 mOhm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | AWG 34 to 28 | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 2.8 to 3.5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |