FFA.1S.304.CLAC62 | LEMO
Plug, 4 pole, solder connection, push pull, straight, FFA.1S.304.CLAC62
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.0566 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.06 € *
Price list
Quantity
Price per unit*
1 pcs.
37.0566 €
5 pcs.
35.3787 €
10 pcs.
33.8317 €
25 pcs.
31.9872 €
*incl. VAT plus shipping costs
Subject to prior sale
Round connector, FFA.1S.304.CLAC62, LEMO
Round connector, pin, straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 5.7-6.2 mm | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |