FFA.1S.303.CLAC52 | LEMO

Plug, 3 pole, solder connection, push pull, straight, FFA.1S.303.CLAC52

Order No.: 70F4233
MPN:
FFA.1S.303.CLAC52
Series: S-INDOOR
FFA.1S.303.CLAC52 LEMO Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.7357 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.74 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7357 €
5 pcs.
34.1173 €
10 pcs.
32.6298 €
25 pcs.
30.8448 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, FFA.1S.303.CLAC52, LEMO

Circular connector, male, 3-pin.

Technical specifications
Filter Property Value
Version pin
Cable cross-section 0.34 mm²
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 4.2 to 5.2 mm
Assembly cable assembly
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes