FAG.0B.304.CLA | LEMO
Panel plug, 4 pole, solder connection, snap lock, straight, FAG.0B.304.CLA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1011 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.10 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1011 €
10 pcs.
22.0511 €
25 pcs.
21.0923 €
50 pcs.
19.9366 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FAG.0B.304.CLA, LEMO
Plug - Fixed, Snap-on, 30 - 22 AWG, Solder, 6.1 mOhm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |