FAA.0B.305.CLA | LEMO
Panel plug, 5 pole, solder connection, snap lock, straight, FAA.0B.305.CLA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1622 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.16 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1622 €
10 pcs.
25.9276 €
25 pcs.
24.8003 €
50 pcs.
23.4414 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, FAA.0B.305.CLA, LEMO
Plug - Fixed, Snap-on, 30 - 22 AWG, Solder, 6.1 mOhm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |