ERA.1S.303.CLL | LEMO
Panel socket, 3 pole, solder connection, push pull, straight, ERA.1S.303.CLL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.8936 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.89 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8936 €
5 pcs.
26.6322 €
10 pcs.
25.4779 €
25 pcs.
24.0737 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, ERA.1S.303.CLL, LEMO
Circular connector, female, 3-pin, M12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 1.0 to 10.6 mm | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |