EGJ.3B.306.CLA | LEMO
Panel socket, 6 pole, solder connection, push pull, straight, EGJ.3B.306.CLA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.5670 € *
Available: 2 pcs.
Total Price:
70.57 € *
Price list
Quantity
Price per unit*
1 pcs.
70.5670 €
2 pcs.
69.2223 €
5 pcs.
65.8070 €
10 pcs.
59.2620 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, EGJ.3B.306.CLA, LEMO
Circular connector, Receptacle - Fixed Panel Front Mounted, 3B, Push-pull, 3.5 mOhm, Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 1.0 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 2 to 16.6 mm | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |