EGG.1B.306.CLL | LEMO
Panel socket, 6 pole, solder connection, push pull, straight, EGG.1B.306.CLL
Order No.: 70F4162
MPN:
EGG.1B.306.CLL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.5699 € *
Available: 2 pcs.
Total Price:
33.57 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5699 €
5 pcs.
32.0348 €
10 pcs.
30.6425 €
25 pcs.
28.9646 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, EGG.1B.306.CLL, LEMO
Circular connector, Socket, Receptacle Socket, Receptacle - Fixed Panel Rear Mounted, Push-pull, 1.00 - 10.60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 1 to 10.6 mm | |
| Assembly | rear mounting | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |