EEG.2B.304.CYM | LEMO
Panel socket, 4 pole, crimp connection, push pull, straight, EEG.2B.304.CYM
Order No.: 70F4159
MPN:
EEG.2B.304.CYM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.0308 € *
Available: 2 pcs.
Total Price:
42.03 € *
Price list
Quantity
Price per unit*
1 pcs.
42.0308 €
5 pcs.
40.1982 €
10 pcs.
38.5322 €
25 pcs.
36.9852 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, EEG.2B.304.CYM, LEMO
Circular connector, Socket, Receptacle Socket, Receptacle - Fixed Panel Rear Mounted, Push-pull, 2.00 - 13.60 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.5-1.0 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 2 to 13.6 mm | |
| Assembly | rear mounting | |
| contact surface | chrome-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |