GRA.2S.269.GV | LEMO
Insulation ring, green, GRA.2S.269.GV
Order No.: 70F4165
MPN:
GRA.2S.269.GV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
10 pcs.
0.9996 €
50 pcs.
0.9401 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating washer, GRA.2S.269.GV, LEMO
Insulating washer, Polyamide, green, No keying, -40°C - +90°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulation ring | |
| Version | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |