GMA.1B.054.DB | LEMO
Insulating grommet, white for cable 5.4 to 6 mm, GMA.1B.054.DB
Order No.: 70F4130
MPN:
GMA.1B.054.DB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1055 € *
Available: 10 pcs.
Total Price:
41.06 € *
Price list
Quantity
Price per unit*
10 pcs.
4.1055 €
50 pcs.
3.7009 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated grommet, GMA.1B.054.DB, LEMO
Bend relief, White, Thermoplastic polyurethane, 5.40 - 6.00 mm, No keying.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable grommet | |
| Version | white | |
| Suitable for | cable 5.4 to 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |