145.606 | Leister
Heating element, 230 V for ELECTRON ST, 145.606
Order No.: 08L1652
EAN: 7612733132694
MPN:
145.606
Unit Price (€ / pc.)
141.61 € *
Available: 2 pcs.
Heating element, 145.606, Leister
Heating element with 1 phase, 3300 W power, 44 mm diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230 V | |
| Suitable for | ELECTRON ST |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |