142.717 | Leister
Heating element, 230 V for TRIAC ST/AT, 142.717
Order No.: 08L1653
EAN: 7612733427172
MPN:
142.717
Unit Price (€ / pc.)
75.565 € *
Available: 1 pcs.
Heating element, 142.717, Leister
Heating element with 1 phase, 1550 W power, 26 mm diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230 V | |
| Suitable for | TRIAC ST/AT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |