107313 | Leister
Spoon reflector, Ø 36.5 mm, 33 x 27 mm, 90° angled for hot-air blowers, 107313
Order No.: 08L1365
EAN: 4099891386702
MPN:
107313
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.9200 € *
Standard delivery time from the manufacturer is: 1 Week
Hot-air nozzles, type Leister 10.
For GHIBLI and GHIBLI AW hot-air blowers; Pipe diameter: 37 mm.
Type: 107.313, spoon reflector, 25 × 30 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spoon reflector | |
| Version | Ø 36.5 mm, 33 x 27 mm, 90° angled | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85162991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |