107154 | Leister
Pipe nozzle, Ø 36.5 mm, Ø 5 mm, 41 mm, straight for speed welding nozzles, 107154
Order No.: 08L1364
EAN: 4099891386696
MPN:
107154
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.855 € *
Standard delivery time from the manufacturer is: 1 Week
Hot-air nozzles, type Leister 10.
For GHIBLI and GHIBLI AW hot-air blowers; Pipe diameter: 37 mm.
Type: 107.154, pipe nozzle, Ø 5.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe nozzle | |
| Version | Ø 36.5 mm, Ø 5 mm, 41 mm, straight | |
| Suitable for | speed welding nozzles |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85162991 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |