107132 | Leister
Wide stream nozzle, 20 x 2 mm for hot-air blowers, 107132
Order No.: 08L1415
EAN: 4099891386764
MPN:
107132
Unit Price (€ / pc.)
64.855 € *
Next delivery: 1 pcs. on 2025-10-31
Leister wide slot nozzle 107.142
Nozzle connection ø 21.3 mm (0.85 in), slot length 20 mm, slot width 2 mm, angle 30 °.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wide stream nozzle | |
| Version | 20 x 2 mm | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |