107129 | Leister
Wide stream nozzle, Ø 31.5 mm, 60 x 2 mm, 15° angled for hot-air blowers, 107129
Order No.: 08L1416
EAN: 4099891386771
MPN:
107129
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.10 € *
Standard delivery time from the manufacturer is: 1 Week
Accessories for TRIAC AT.
Type: 107.129, wide slit nozzle, 60 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wide stream nozzle | |
| Version | Ø 31.5 mm, 60 x 2 mm, 15° angled | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |