107.258 | Leister
Wide stream nozzle, Ø 50 mm, 70 x 10 mm, straight for hot-air blowers, 107.258
Order No.: 08L138
EAN: 4099891386740
MPN:
107.258
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.855 € *
Standard delivery time from the manufacturer is: 1 Week
Type: 107.258, wide slit nozzle 70 x 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wide stream nozzle | |
| Version | Ø 50 mm, 70 x 10 mm, straight | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85162991 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |