106990 | Leister

Speed welding nozzle, Ø 8.0, profile D, Ø 4 mm for Pipe nozzles, 106990

Order No.: 08L1420
EAN: 4099891386795
MPN:
106990
106990 Leister Accessories for Power Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.855 €

Accessories for TRIAC AT.

Type: 106.990, rapid welding nozzle, 4.0 mm

Technical specifications
Filter Property Value
Product type speed welding nozzle
Version Ø 8.0, profile D, Ø 4 mm
Suitable for Pipe nozzles
Logistics
Property Value
Customs tariff number 85159080
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes