106989 | Leister
Speed welding nozzle, Ø 8.0, profile D, Ø 3 mm for Pipe nozzles, 106989
Order No.: 08L1419
EAN: 4099891386788
MPN:
106989
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.475 € *
Available: 1 pcs.
Accessories for TRIAC AT.
Type: 106.989, rapid welding nozzle, 3.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speed welding nozzle | |
| Version | Ø 8.0, profile D, Ø 3 mm | |
| Suitable for | Pipe nozzles |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |