LG.694614 | legrand

Schuko-style outlet strip, 1.5 m, white/grey, Plastic

Order No.: 07L5310
EAN: 3245066946146
MPN:
LG.694614
LG.694614 legrand Power Outlet Strips and Cable Drums
Image may differ

Schuko outlet towers with USB charger, type legrand MOE TOWER 4SDO 2USB 1MICUSB.

4 outlets (1 x with greater pitch for wide power supplies), 2 USB-A charging sockets and 1 Micro USB port for smartphones, rotatable, with circuit-breaker, child protection and LED display, for floor or table mounting; Connection values: 230 VAC, 3680 W. Charging voltage/current: 5.0 VDC/max. 1 A. Color: white/gray. Cable: 1.5 m with angled Schuko plug, white.

Type: 694614, Schuko outlet tower

Technical specifications
Filter Property Value
Cable length 1.5 m
Number of sockets 4
Country code Germany
Master-Slave No
Overvoltage protection Yes
Can be switched off Yes
USB connection Yes
Rated current 16 A
Degree of protection (IP) IP20
Colour gray/white
Material plastic
Logistics
Property Value
Country of origin FR
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes