L 51W/840ES | LEDVANCE

Fluorescent tube, G13, 51 W, 4200 lm, 230 V (DC), 4000 K, 360 °, dull, A, L 51W/840ES

Order No.: 07N2524
EAN: 4008321339690
MPN:
L 51W/840ES
4008321339690
L 51W/840ES LEDVANCE Light Bulbs, Lamps Image 1
L 51W/840ES LEDVANCE Light Bulbs, Lamps Image 2
Image may differ

Energy-efficient fluorescent lamps, 26 mm tube diameter, type Osram Lumilux T8 Energy Saver.

For ballasts (not suitable for electronic ballasts)

Technical specifications
Filter Property Value
Power 51 W
Product type fluorescent tube
Version dull
Design tube form
Socket version G13
Luminous flux 4200 lm
Rated voltage (DC) 230 V
Colour temperature 4000 K
Radiation angle 360 °
Energy efficiency class A
average nominal life 15000 h
Dimmable No
diameter 26 mm
Length 1500 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85393110
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes