4058075809024 | LEDVANCE

LED lamp, E14, 4.5 W, 470 lm, 240 V (AC), 2700 K, 320 °, clear, warm white, A++, 4058075809024

Order No.: 07N5120
EAN: 4058075809024
MPN:
4058075809024
4058075809024 LEDVANCE Light Bulbs, Lamps Image 1
4058075809024 LEDVANCE Light Bulbs, Lamps Image 2
4058075809024 LEDVANCE Light Bulbs, Lamps Image 3
4058075809024 LEDVANCE Light Bulbs, Lamps Image 4
4058075809024 LEDVANCE Light Bulbs, Lamps Image 5
Image may differ

LED lamp, 4058075809024, OSRAM

LED lamp with GLOWdim effect, classic candle shape.

Benefits

  • Very low energy consumption
  • Very long service life
  • Can be controlled directly via standard dimmer
  • Easy lamp replacement thanks to compact design

Technical Data

  • Color temperature: 2700 K
  • Luminous flux: 470 lm
  • Nominal wattage: 4.5 W
  • Energy class: A++
  • Lamp life time: 15000 h
Technical specifications
Filter Property Value
Power 4.5 W
Product type LED
Version clear
Design candle form
Socket version E14
Luminous flux 470 lm
Rated voltage (AC) 240 V
Colour temperature 2700 K
Radiation angle 320 °
Energy efficiency class A++
average nominal life 15000 h
Dimmable Yes
Colour of the LED warm white
Replace for 40 W incandescent bulb
diameter 35 mm
Length 141 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes