4058075045712 | LEDVANCE
LED lamp, E14, 4.5 W, 250 lm, 240 V (AC), 2700 K, 200 °, red/green/blue/white, A, 4058075045712
LED RGBW lamp, 4058075045712, OSRAM
LED Retrofit RGBW lamp with remote control.
Features
- Allows for control of colors, saturation and dimming levels
- Four dynamic effects: Flash, Strobe, Smooth and Mode
- Wide range of controllable light colors including white
- No app or smartphone required to control the lamp
Technical Data
- Color temperature: 2700 K
- Luminous flux: 250 lm
- Nominal wattage: 4.5 W
- Energy class: A
- Lamp life time: 25000 h
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 4.5 W | |
| Product type | LED | |
| Design | drop form | |
| Socket version | E14 | |
| Luminous flux | 250 lm | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Radiation angle | 200 ° | |
| Energy efficiency class | A | |
| average nominal life | 25000 h | |
| Dimmable | Yes | |
| Colour of the LED | red/green/blue/white | |
| Replace for | 25 W incandescent bulb | |
| diameter | 45 mm | |
| Length | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |