4058075045675 | LEDVANCE

LED lamp, E27, 9 W, 806 lm, 230 V (AC), 2700 K, 200 °, dull, RGBW, A+, 4058075045675

Order No.: 07N5113
EAN: 4058075045675
MPN:
4058075045675
4058075045675 LEDVANCE Light Bulbs, Lamps Image 1
4058075045675 LEDVANCE Light Bulbs, Lamps Image 2
4058075045675 LEDVANCE Light Bulbs, Lamps Image 3
4058075045675 LEDVANCE Light Bulbs, Lamps Image 4
4058075045675 LEDVANCE Light Bulbs, Lamps Image 5
Image may differ

LED lamp, 4058075045675, OSRAM

LED Retrofit RGBW lamp with remote control.

Benefits

  • Easy installation
  • Up to 80 % less energy consumption compared with ordinary light bulbs
  • No app or smartphone required to control the lamp
  • Color loops for dynamic color changes

Technical Data

  • Color temperature: 2700 K
  • Luminous flux: 806 lm
  • Nominal wattage: 9.0 W
  • Energy class: A+
  • Lamp life time: 25000 h
Technical specifications
Filter Property Value
Power 9 W
Product type LED
Version dull
Design ball form
Socket version E27
Luminous flux 806 lm
Rated voltage (AC) 230 V
Colour temperature 2700 K
Radiation angle 200 °
Energy efficiency class A+
average nominal life 25000 h
Dimmable Yes
Colour of the LED RGBW
Replace for 60 W incandescent bulb
diameter 60 mm
Length 114 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes