4052899961906 | LEDVANCE

LED lamp, E14, 4 W, 470 lm, 240 V (AC), 2700 K, 360 °, clear, warm white, A++, 4052899961906

Order No.: 07N2959
EAN: 4052899961906
MPN:
4052899961906
4052899961906 LEDVANCE Light Bulbs, Lamps Image 1
4052899961906 LEDVANCE Light Bulbs, Lamps Image 2
4052899961906 LEDVANCE Light Bulbs, Lamps Image 3
Image may differ

LED bulbs, type Osram Retrofit CLASSIC.

Mercury-free and energy-efficient LED bulbs for line voltage

Technical specifications
Filter Property Value
Power 4 W
Product type LED
Version clear
Design candle form
Socket version E14
Luminous flux 470 lm
Rated voltage (AC) 240 V
Colour temperature 2700 K
Radiation angle 360 °
Energy efficiency class A++
average nominal life 15000 h
Dimmable No
Colour of the LED warm white
diameter 35 mm
Length 97 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes