4052899390096 | LEDVANCE
LED lamp, GU5.3, 5 W, 350 lm, 12 V (DC), 4000 K, 36 °, clear, cool white, A+, 4052899390096
Order No.: 07N3032
EAN: 4052899390096
MPN:
4052899390096
LED reflector lamp, 4052899390096, OSRAM
Dimmable low voltage LED reflector lamp MR16 with retrofit plug-in base.
Benefits
- High colour consistency thanks to tight binning
- Very low energy consumption
- Ideal for economical spot lighting
- Very long service life
Technical Data
- Color temperature: 4000 K
- Luminous flux: 350 lm
- Nominal wattage: 5.0 W
- Energy class: A+
- Lamp life time: 25000 h
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 5 W | |
| Product type | LED | |
| Version | clear | |
| Design | reflector | |
| Socket version | GU5.3 | |
| Luminous flux | 350 lm | |
| Rated voltage (DC) | 12 V | |
| Colour temperature | 4000 K | |
| Radiation angle | 36 ° | |
| Energy efficiency class | A+ | |
| average nominal life | 25000 h | |
| Dimmable | Yes | |
| Colour of the LED | cool white | |
| diameter | 51 mm | |
| Length | 46 mm | |
| Width | 51 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |