S14S9W | LEDmaxx

LED lamp, S14S, 8 W, 800 lm, 240 V (DC), 240 V (AC), 2700 K, dull, warm white, F, S14S9W

Order No.: 07N6024
EAN: 4260272177411
MPN:
S14S9W
S14S9W LEDmaxx Light Bulbs, Lamps Image 1
S14S9W LEDmaxx Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
11.6739 € *
Available: 7 pcs.
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
10 pcs.
10.5791 €
50 pcs.
9.8532 €
100 pcs.
9.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

LED line lamp, S14S9W, LEDmaxx

The LED line lamp produces a much brighter light than an incandescent bulb. The light colour is very similar. A beam angle of >330° ensures optimum brightness distribution.

Technical specifications
Filter Property Value
Power 8 W
Product type LED
Version dull
Design tube form
Socket version S14S
Luminous flux 800 lm
Rated voltage (DC) 240 V
Rated voltage (AC) 240 V
Colour temperature 2700 K
Energy efficiency class F
average nominal life 20000 h
Dimmable No
Colour of the LED warm white
diameter 30 mm
Length 500 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes