S14S7W | LEDmaxx
LED lamp, S14S, 6 W, 600 lm, 240 V (DC), 240 V (AC), 2700 K, dull, warm white, F, S14S7W
Order No.: 07N6023
EAN: 4260272177398
MPN:
S14S7W
Unit Price (€ / pc.)
9.2344 € *
Available: 5 pcs.
Total Price:
9.23 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2344 €
10 pcs.
8.3657 €
50 pcs.
7.7945 €
100 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale
LED line lamp, S14S7W, LEDmaxx
The LED line lamp produces a much brighter light than an incandescent bulb. The light colour is very similar. A beam angle of >330° ensures optimum brightness distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 6 W | |
| Product type | LED | |
| Version | dull | |
| Design | tubular lamp | |
| Socket version | S14S | |
| Luminous flux | 600 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | F | |
| average nominal life | 20000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 30 mm | |
| Length | 300 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |