S14D9W | LEDmaxx
LED lamp, S14D, 8 W, 800 lm, 240 V (DC), 240 V (AC), 2700 K, dull, warm white, F, S14D9W
Order No.: 07N6022
EAN: 4260272177404
MPN:
S14D9W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6739 € *
Available: 10 pcs.
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
10 pcs.
10.5791 €
50 pcs.
9.8532 €
100 pcs.
9.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
LED line lamp, S14D9W, LEDmaxx
The LED line lamp produces a much brighter light than an incandescent bulb. The light colour is very similar. A beam angle of >330° ensures optimum brightness distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 8 W | |
| Product type | LED | |
| Version | dull | |
| Design | tube form | |
| Socket version | S14D | |
| Luminous flux | 800 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | F | |
| average nominal life | 20000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 30 mm | |
| Length | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |