P27C1W7 | LEDmaxx
LED lamp, E27, 1 W, 120 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, P27C1W7
Order No.: 07N6021
EAN: 4251351802317
MPN:
P27C1W7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Available: 9 pcs.
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9516 €
50 pcs.
1.8207 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Filament Drop, P27C1W7, LEDmaxx
This LED Filament Drop bulb with 1W power emits 120 lumens of warm white light at 2700K, creating a pleasant and inviting atmosphere. The E27 base makes it an excellent fit for the LEDmaxx Illu-Lichterkette, offering a bright yet cozy lighting solution that is ideal for both indoor and outdoor decorative applications. Its classic design and energy efficiency make it a popular choice for creating charming, ambient lighting in any setting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1 W | |
| Product type | LED | |
| Version | clear | |
| Design | drop form | |
| Socket version | E27 | |
| Luminous flux | 120 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | E | |
| average nominal life | 25000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 45 mm | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |