FP274CL | LEDmaxx
LED lamp, E27, 4 W, 470 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, FP274CL
Order No.: 07N6004
EAN: 4260272177541
MPN:
FP274CL
Unit Price (€ / pc.)
2.7013 € *
Available: 10 pcs.
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4514 €
50 pcs.
2.2848 €
100 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Filament Drop, FP274CL, LEDmaxx
This LED Filament Drop bulb with 4W power emits 470 lumens of warm white light at 2700K, creating a cozy and inviting atmosphere. The clear glass design showcases the filament, providing a classic yet modern aesthetic that suits various lighting fixtures. Ideal for general and decorative lighting, this bulb combines energy efficiency with a pleasant, warm glow, making it perfect for enhancing the ambiance of any room. Its versatility and bright, warm light make it a staple for both residential and commercial settings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 4 W | |
| Product type | LED | |
| Version | clear | |
| Design | drop form | |
| Socket version | E27 | |
| Luminous flux | 470 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | E | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 45 mm | |
| Length | 77 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |