FP272CL | LEDmaxx

LED lamp, E27, 2 W, 250 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, FP272CL

Order No.: 07N6003
EAN: 4260272177510
MPN:
FP272CL
FP272CL LEDmaxx Light Bulbs, Lamps Image 1
FP272CL LEDmaxx Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.1896 €
50 pcs.
2.0349 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Filament Drop, FP272CL, LEDmaxx

This LED Filament Drop bulb with 2W power emits 250 lumens of warm white light at 2700K, offering a cozy and inviting atmosphere. With its E27 base, it fits perfectly into the LEDmaxx Illu-Lichterkette, making it an excellent choice for both indoor and outdoor decorative lighting. The clear glass allows the filament to shine brightly, creating a classic and elegant look that enhances any setting. This combination of warm light and efficient design makes it ideal for adding a charming ambiance to various environments.

Technical specifications
Filter Property Value
Power 2 W
Product type LED
Version clear
Design drop form
Socket version E27
Luminous flux 250 lm
Rated voltage (DC) 240 V
Rated voltage (AC) 240 V
Colour temperature 2700 K
Energy efficiency class E
average nominal life 25000 h
Dimmable No
Colour of the LED warm white
diameter 45 mm
Length 75 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes