B65F65C | LEDmaxx

LED lamp, E14, 6.5 W, 806 lm, 240 V (DC), 240 V (AC), 6500 K, clear, cool white, E, B65F65C

Order No.: 07N6011
EAN: 4251351807107
MPN:
B65F65C
B65F65C LEDmaxx Light Bulbs, Lamps Image 1
B65F65C LEDmaxx Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 10 pcs.
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.1773 €
50 pcs.
2.9512 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Filament Candle, B65F65C, LEDmaxx

This LED Filament Candle bulb with 6.5W power and 806 lumens emits a clear, cool white light at 6500K, providing daylight-like brightness. Ideal for workspaces where precise and bright lighting is needed, this bulb brings clarity and freshness to any room. The clear glass highlights the delicate filament, giving it a stylish yet modern appearance. It's perfect for environments where functionality and light quality are paramount.

Technical specifications
Filter Property Value
Power 6.5 W
Product type LED
Version clear
Design candle form
Socket version E14
Luminous flux 806 lm
Rated voltage (DC) 240 V
Rated voltage (AC) 240 V
Colour temperature 6500 K
Energy efficiency class E
average nominal life 15000 h
Dimmable No
Colour of the LED cool white
diameter 35 mm
Length 98 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes