B27TW40 | LEDmaxx

LED lamp, E14, 4 W, 470 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, B27TW40

Order No.: 07N6012
EAN: 4251351803901
MPN:
B27TW40
B27TW40 LEDmaxx Light Bulbs, Lamps Image 1
B27TW40 LEDmaxx Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.0583 €
50 pcs.
2.8441 €
100 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Filament Twisted Glass Candle, B27TW40, LEDmaxx

This LED Filament Candle bulb combines the elegance of twisted glass with the efficiency of modern LED technology. With 4W of power, equivalent to a traditional 40W incandescent bulb, and 470 lumens of warm white light at 2700K, it offers both stylish lighting and high energy efficiency. The clear, twisted glass gives this bulb a unique aesthetic, ensuring that the warm white light is beautifully diffused. This bulb is perfect for decorative fixtures, creating an elegant and inviting atmosphere, while the straight filament rods offer a modern light source that blends harmoniously with classic design elements.

Technical specifications
Filter Property Value
Power 4 W
Product type LED
Version clear
Design candle form
Socket version E14
Luminous flux 470 lm
Rated voltage (DC) 240 V
Rated voltage (AC) 240 V
Colour temperature 2700 K
Energy efficiency class E
average nominal life 15000 h
Dimmable No
Colour of the LED warm white
diameter 35 mm
Length 98 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes