B27F65C | LEDmaxx
LED lamp, E14, 6.5 W, 806 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, B27F65C
Order No.: 07N6010
EAN: 4251351806216
MPN:
B27F65C
Unit Price (€ / pc.)
3.4986 € *
Available: 10 pcs.
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.1773 €
50 pcs.
2.9512 €
100 pcs.
2.7370 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Filament Candle, B27F65C, LEDmaxx
This LED Filament Candle bulb with 6.5W power and 806 lumens emits warm white light at 2700K, perfect for creating a cozy and inviting atmosphere. The clear glass showcases the delicate filament in all its elegance, making it ideal for decorative applications where both light quality and aesthetic design are paramount. With its high brightness and classic look, this bulb is the perfect choice for stylish living spaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 6.5 W | |
| Product type | LED | |
| Version | clear | |
| Design | candle form | |
| Socket version | E14 | |
| Luminous flux | 806 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | E | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 35 mm | |
| Length | 98 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |