B22FD4C | LEDmaxx
LED lamp, E14, 4 W, 400 lm, 240 V (DC), 240 V (AC), 2200 K, clear, warm white, F, B22FD4C
Order No.: 07N6009
EAN: 4251351800610
MPN:
B22FD4C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2840 € *
Available: 8 pcs.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.8794 €
50 pcs.
3.6176 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Filament Candle, B22FD4C, LEDmaxx
This LED Filament Candle bulb with 4W power and 400 lumens emits a particularly warm light at 2200K, which can be perfectly adjusted to any mood thanks to its dimmable feature. The clear glass highlights the curved filament, creating an atmospheric glow that is ideal for decorative fixtures. This bulb combines the classic charm of traditional candlelight with the modern benefits of LED technology, making it an elegant choice for creating ambiance lighting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 4 W | |
| Product type | LED | |
| Version | clear | |
| Design | candle form | |
| Socket version | E14 | |
| Luminous flux | 400 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2200 K | |
| Energy efficiency class | F | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 35 mm | |
| Length | 98 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |