A27F13OP | LEDmaxx
LED lamp, E27, 12 W, 1450 lm, 240 V (DC), 240 V (AC), 2700 K, opal, warm white, E, A27F13OP
Order No.: 07N6008
EAN: 4251351803208
MPN:
A27F13OP
Unit Price (€ / pc.)
6.2118 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
10 pcs.
5.6287 €
50 pcs.
5.2360 €
100 pcs.
4.8552 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Filament Bulb, A27F13OP, LEDmaxx
This LED Filament Bulb with 12W power and opal glass offers an elegant lighting solution with warm white light at 2700K. In addition to its appealing design, it stands out for its high energy efficiency and long lifespan. The opal glass ensures even light distribution, making it ideal for living spaces. This bulb combines classic aesthetics with modern technology, perfect for creating a pleasant and cozy atmosphere.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 12 W | |
| Product type | LED | |
| Version | opal | |
| Design | pear form | |
| Socket version | E27 | |
| Luminous flux | 1450 lm | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Colour temperature | 2700 K | |
| Energy efficiency class | E | |
| average nominal life | 15000 h | |
| Dimmable | No | |
| Colour of the LED | warm white | |
| diameter | 60 mm | |
| Length | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |