WORKERS FRIEND | LEDLENSER

Worklight Workers Friend

Order No.: 19L9447
EAN: 4058205019637
MPN:
WORKERS FRIEND
502136
Series: WORK
WORKERS FRIEND LEDLENSER Workplace Lamps Image 1
WORKERS FRIEND LEDLENSER Workplace Lamps Image 2
WORKERS FRIEND LEDLENSER Workplace Lamps Image 3
WORKERS FRIEND LEDLENSER Workplace Lamps Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.0076 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
100.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.0076 €

Worklight, WORKERS FRIEND, LEDLENSER

The rechargeable Workers Friend is an innovative quick connect 4-in-1 lighting system that provides ultimate illumination flexibility. Four light attachment options fit a single handle base which is also magnetic allowing for hands-free use if required. The base also incorporates a USB port for easy recharging using the supplied cable. The Workers Friend is the ideal companion the Professional Trades, Motor Mechanics, Engineers, and DIY enthusiasts. Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.

Features

  • Other clever features include the knobbly surface for a strong grip, the practical transport lock, and the low battery warning function.
    • Rechargeable base unit with which four different attachments can be operated
    • Flashlight attachment with sliding focus, 280 lumens light output and two dimming levels
    • Flexible, focusable gooseneck lamp attachment
    • Flexible inspection lamp attachment for smallest openings
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes